
The ISL26102AVZ is a 24-bit delta-sigma analog-to-digital converter with an industrial temperature range of -40°C to 105°C. It operates at a nominal supply voltage of 5V and features a 24-pin R-PDSO-G24 package. The converter is designed for high-resolution data conversion and can handle analog input voltages up to 2.675V and as low as -0.75V.
Renesas ISL26102AVZ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 2.675 |
| Analog Input Voltage-Min | -0.75 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL26102AVZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.