
The ISL26102AVZ-T is a 24-bit delta-sigma analog-to-digital converter with an industrial temperature grade. It operates on a nominal 5V supply voltage and features a maximum analog input voltage range of 2.5V. The device is packaged in a TSSOP-24 package and has a pin count of 24. The ISL26102AVZ-T is designed for use in a variety of applications, including data acquisition and industrial control systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas ISL26102AVZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL26102AVZ-T technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 2.5 |
| Analog Input Voltage-Min | -2.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL26102AVZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.