
12-bit, 1-channel, 1MSPS SAR Analog-to-Digital Converter (ADC) featuring a serial SPI digital interface. This general-purpose IC offers unipolar, differential voltage input and requires an external voltage reference. Housed in an 8-pin MSOP (Micro Small Outline Package) with gull-wing leads, it supports surface mount assembly on an 8-PCB. Operating across a temperature range of -40°C to 85°C, the component is provided on tape and reel.
Sign in to ask questions about the Renesas ISL267450IUZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL267450IUZ-T technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | MSOP |
| Package/Case | MSOP |
| Package Description | Micro Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.85 |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-187AA |
| Converter Type | General Purpose |
| Architecture | SAR |
| Resolution | 12bit |
| Sampling Rate | 1Msps |
| Digital Interface Type | Serial (SPI) |
| Number of ADCs | 1 |
| Voltage Reference | External |
| Input Type | Voltage |
| Polarity of Input Voltage | Unipolar |
| Input Signal Type | Differential |
| Number of Input Channels | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas ISL267450IUZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.