
Micropower, rail-to-rail input operational amplifier with voltage output. Features a 12V nominal supply voltage, expandable to 28V maximum. Offers a maximum input offset voltage of 3300µV and a maximum bias current of 0.075µA. Operates across an automotive temperature range from -40°C to 125°C. This 5-terminal device utilizes a voltage-feedback architecture with a nominal slew rate of 0.76V/µs.
Renesas ISL28005FH100Z-T7A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Current-Max | 0.063 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 28 |
| Input Offset Voltage-Max | 3300 |
| Average Bias Current-Max (IIB) | 0.075 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.05 |
| Slew Rate-Nom | 0.76 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 115 |
| Low-Bias | NO |
| Micropower | YES |
| Slew Rate-Min | 0.58 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL28005FH100Z-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.