
Single-channel, rail-to-rail input current sense amplifier in a 5-pin SOT-23 package. Features a 2.9mm x 1.6mm x 1.14mm plastic package with gull-wing leads for surface mounting. Offers a minimum PSRR of 90 dB and operates across a temperature range of -40°C to 125°C. Maximum input offset voltage is 3mV at 12V, with a maximum input bias current of 6uA at 12V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas ISL28005FH50Z-T7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.14 |
| Seated Plane Height (mm) | 1.45(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-178AA |
| Type | Current Sense Amplifier |
| Number of Elements per Chip | 1 |
| Number of Channels per Chip | 1 |
| Minimum PSRR | 90dB |
| Rail to Rail | Rail to Rail Input |
| Maximum Input Offset Voltage | 3@12VmV |
| Maximum Input Bias Current | 6@12VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas ISL28005FH50Z-T7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.