
Micropower, rail-to-rail input current sense amplifier with voltage output. This operational amplifier features a voltage-feedback architecture and a single function. Operating across a wide temperature range from -40°C to 125°C, it offers a nominal supply voltage of 12V with a maximum limit of 28V and a maximum supply current of 0.063mA. Key specifications include a maximum input offset voltage of 3300µV and a nominal slew rate of 0.76V/µs. The 5-terminal device is housed in a R-PDSO-G5 package with dimensions of 1.6mm width and 2.9mm length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas ISL28005FH50Z-T7A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL28005FH50Z-T7A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Current-Max | 0.063 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 28 |
| Input Offset Voltage-Max | 3300 |
| Average Bias Current-Max (IIB) | 0.075 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.05 |
| Slew Rate-Nom | 0.76 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 115 |
| Low-Bias | NO |
| Micropower | YES |
| Slew Rate-Min | 0.58 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL28005FH50Z-T7A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.