
The ISL28006FH100Z-T7A is an operational amplifier from Renesas, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and is supplied with a nominal voltage of 12V, with a maximum limit of 28V. The amplifier features a common-mode reject ratio of 115 and a slew rate of 0.76V/μs, with a minimum slew rate of 0.58V/μs. The package type is SOT-23, a 5-pin variant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas ISL28006FH100Z-T7A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL28006FH100Z-T7A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 28 |
| Input Offset Voltage-Max | 2800 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.76 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 115 |
| Low-Bias | NO |
| Slew Rate-Min | 0.58 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL28006FH100Z-T7A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.