Renesas ISL28006FHADJZ-T7A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 28 |
| Input Offset Voltage-Max | 3400 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.67 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 115 |
| Low-Bias | NO |
| Slew Rate-Min | 0.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL28006FHADJZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.