
The ISL28022FUZ-T is a 10-pin dual channel power management IC from Renesas, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 3V and 5.5V. The device features a single function with one channel and is packaged in a TSSOP package type. The ISL28022FUZ-T is suitable for use in general power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas ISL28022FUZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL28022FUZ-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL28022FUZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.