The ISL28022FUZR5453 is a dual channel power management IC from Renesas, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 3.3V and 5.5V. The device features 10 terminals and a TSSOP-10 package. It has a single function and is rated for automotive temperature grade.
Checking distributor stock and pricing after the page loads.
Renesas ISL28022FUZR5453 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |