
Automotive supervisory circuit with 2 channels, monitoring 3V to 3.6V. Features a 24-pin, 4mm x 4mm QFN EP package with QUAD terminal position. Operates across a temperature range of -40°C to 125°C, with a supply voltage range from 3V to 5.5V.
Renesas ISL28023FR60Z-T7A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL28023FR60Z-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.