
Single micropower operational amplifier featuring rail-to-rail input and output. This CMOS amplifier offers a 2 MHz gain bandwidth product and operates from a 1.8V to 5.5V single supply. Housed in a 5-pin SC-70 (SOT-323) package with gull-wing leads for surface mounting, it boasts a typical PSRR of 70 dB. Maximum input offset voltage is 4mV at 5V, with input bias current at 20nA at 5V.
Renesas ISL28113FEZ-T7A technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-323 |
| Package/Case | SC-70 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2.15(Max) |
| Package Width (mm) | 1.35(Max) |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-203AA |
| Manufacturer Type | Micropower Amplifier |
| Type | Micropower Amplifier |
| Number of Channels per Chip | 1 |
| Minimum PSRR | 70(Typ)dB |
| Rail to Rail | Rail to Rail Input/Output |
| Process Technology | CMOS |
| Output Type | CMOS |
| Typical Gain Bandwidth Product | 2MHz |
| Maximum Input Offset Voltage | 4@5VmV |
| Maximum Input Offset Current | 0.00003@5VuA |
| Maximum Input Bias Current | 0.00002@5VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Typical Single Supply Voltage | 3|5V |
| Maximum Single Supply Voltage | 5.5V |
| Maximum Supply Voltage Range | 5.5 to 6V |
| Max Operating Supply Voltage | 5.5V |
| Minimum Single Supply Voltage | 1.8V |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas ISL28113FEZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.