Single-channel micropower operational amplifier featuring rail-to-rail input and output capabilities. CMOS process technology delivers a typical gain bandwidth product of 5 MHz. Housed in a compact 5-pin SC-70 (SOT-323) surface-mount package with gull-wing leads, it operates from a minimum single supply voltage of 1.8V up to a maximum of 5.5V. This amplifier offers a minimum PSRR of 71 dB and is suitable for operation across a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Renesas ISL28114FEZ-T7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL28114FEZ-T7 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-323 |
| Package/Case | SC-70 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2.15(Max) |
| Package Width (mm) | 1.35(Max) |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-203AA |
| Manufacturer Type | Micropower Amplifier |
| Type | Micropower Amplifier |
| Number of Channels per Chip | 1 |
| Minimum PSRR | 71(Typ)dB |
| Rail to Rail | Rail to Rail Input/Output |
| Process Technology | CMOS |
| Output Type | CMOS |
| Typical Gain Bandwidth Product | 5MHz |
| Maximum Input Offset Voltage | 4@5VmV |
| Maximum Input Offset Current | 0.00003@5VuA |
| Maximum Input Bias Current | 0.00002@5VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Typical Single Supply Voltage | 3|5V |
| Maximum Single Supply Voltage | 5.5V |
| Maximum Supply Voltage Range | 5.5 to 6V |
| Max Operating Supply Voltage | 5.5V |
| Minimum Single Supply Voltage | 1.8V |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas ISL28114FEZ-T7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.