
Precision operational amplifier featuring a voltage-feedback architecture, designed for single-supply operation with rail-to-rail output. This 8-terminal device offers a wide operating temperature range from -55°C to 125°C, suitable for military temperature grades. Key specifications include a maximum supply voltage of 21V, a nominal supply voltage of 5V, and a maximum supply current of 1.4mA. It boasts a low input offset voltage of 270µV maximum and a high common-mode reject ratio of 119dB nominal, with a unity gain bandwidth of 3.2MHz nominal. The component is housed in an 8-pin S-PDSO-G8 package.
Renesas ISL28118MUZ-T13 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 21 |
| Input Offset Voltage-Max | 270 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 1 |
| Frequency Compensation | NO |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 119 |
| Voltage Gain-Min | 316227 |
| Unity Gain BW-Nom | 3200 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -21 |
| Micropower | NO |
| Input Offset Current-Max (IIO) | 0.075 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL28118MUZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.