
Precision operational amplifier featuring rail-to-rail output and single-supply operation. This voltage-feedback amplifier offers a wide operating temperature range from -55°C to 125°C, suitable for military applications. With a nominal supply voltage of 5V (and a negative supply of -5V), it delivers a minimum voltage gain of 316227 and a nominal unity gain bandwidth of 3200kHz. The 8-terminal device, packaged in a S-PDSO-G8 (3x3mm), boasts a maximum input offset voltage of 270µV and a nominal slew rate of 1V/µs.
Renesas ISL28118MUZ-T7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 21 |
| Input Offset Voltage-Max | 270 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 1 |
| Frequency Compensation | NO |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 119 |
| Voltage Gain-Min | 316227 |
| Unity Gain BW-Nom | 3200 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -21 |
| Micropower | NO |
| Input Offset Current-Max (IIO) | 0.075 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL28118MUZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.