
Automotive-grade, general-purpose precision operational amplifier featuring an 8-pin DUAL terminal configuration in an R-PDSO-G8 package. This amplifier offers a wide operating temperature range from -40°C to 125°C, with a nominal supply voltage of ±5V and a maximum supply voltage limit of ±22V. Key performance specifications include a maximum input offset voltage of 350µV, a nominal slew rate of 0.2V/µs, and a unity gain bandwidth of 600kHz. It boasts a high common-mode reject ratio of 140 and a minimum voltage gain of 1,000,000, with low-offset capabilities.
Renesas ISL28177FBZ-T7A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 350 |
| Average Bias Current-Max (IIB) | 0.001 |
| Bias Current-Max (IIB) @25C | 0.001 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 0.2 |
| Frequency Compensation | NO |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 140 |
| Voltage Gain-Min | 1000000 |
| Unity Gain BW-Nom | 600 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -22 |
| Micropower | NO |
| Input Offset Current-Max (IIO) | 0.001 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL28177FBZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.