
The ISL28207FBZ-T7 is a dual automotive operational amplifier from Renesas, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has 8 terminals and a dual terminal position, packaged in an 8-pin R-PDSO-G8 package. The op amp operates on a nominal supply voltage of 5V and a maximum supply voltage of 42V, with an average bias current of 0.6 μA. It has a slew rate of 0.32 V/μs and a common-mode reject ratio of 145 dB, with a unity gain bandwidth of 1 MHz.
Renesas ISL28207FBZ-T7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 42 |
| Input Offset Voltage-Max | 140 |
| Average Bias Current-Max (IIB) | 0.0006 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 0.32 |
| Common-mode Reject Ratio-Nom | 145 |
| Unity Gain BW-Nom | 1000 |
| Neg Supply Voltage Limit-Max | -42 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL28207FBZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.