
The ISL28207FUZ is a dual operational amplifier from Renesas, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and is available in an 8-pin TSSOP package. The amplifier has a supply voltage range of 5V to 21V and a slew rate of 0.32V/μs. It features a common-mode reject ratio of 145 dB and a unity gain bandwidth of 1 MHz. The device is suitable for a variety of applications, including audio and sensor signal conditioning.
Renesas ISL28207FUZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 21 |
| Input Offset Voltage-Max | 200 |
| Average Bias Current-Max (IIB) | 0.0006 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 0.32 |
| Common-mode Reject Ratio-Nom | 145 |
| Unity Gain BW-Nom | 1000 |
| Neg Supply Voltage Limit-Max | -21 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL28207FUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.