
Dual micropower operational amplifier featuring rail-to-rail input and output. This CMOS amplifier offers a 2 MHz gain bandwidth product and operates from a single supply voltage range of 1.8V to 5.5V, with a maximum of 5.5V. The 8-pin SOIC package, with gull-wing leads and a 1.27mm pin pitch, is designed for surface mounting. Key specifications include a typical PSRR of 70 dB and a maximum input offset voltage of 4mV at 5V.
Sign in to ask questions about the Renesas ISL28213FBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL28213FBZ technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 4.9 |
| Package Width (mm) | 3.91 |
| Package Height (mm) | 1.73(Max) |
| Seated Plane Height (mm) | 1.45 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Manufacturer Type | Micropower Amplifier |
| Type | Micropower Amplifier |
| Number of Channels per Chip | 2 |
| Minimum PSRR | 70(Typ)dB |
| Rail to Rail | Rail to Rail Input/Output |
| Process Technology | CMOS |
| Output Type | CMOS |
| Typical Gain Bandwidth Product | 2MHz |
| Maximum Input Offset Voltage | 4@5VmV |
| Maximum Input Offset Current | 0.00003@5VuA |
| Maximum Input Bias Current | 0.00002@5VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Typical Single Supply Voltage | 3|5V |
| Maximum Single Supply Voltage | 5.5V |
| Maximum Supply Voltage Range | 5.5 to 6V |
| Max Operating Supply Voltage | 5.5V |
| Minimum Single Supply Voltage | 1.8V |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas ISL28213FBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.