
Dual micropower operational amplifier featuring RRIO architecture. This 8-terminal device offers a 2000 kHz unity gain bandwidth and a 1 V/µs slew rate. Operating across an automotive temperature range of -40°C to 125°C, it supports supply voltages up to 6.5V with a maximum supply current of 0.34mA. Key specifications include a maximum input offset voltage of 5000µV and a typical common-mode rejection ratio of 70dB. The component is housed in an 8-pin R-PDSO-G8 package with dimensions of 1.6mm width and 2.9mm length.
Renesas ISL28213FHZ-T7A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.34 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.5 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.00005 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00002 |
| Slew Rate-Nom | 1 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 70 |
| Unity Gain BW-Nom | 2000 |
| Low-Bias | YES |
| Micropower | YES |
| Input Offset Current-Max (IIO) | 0.00003 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL28213FHZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.