
Automotive-grade dual operational amplifier featuring low noise and high precision. This voltage-feedback amplifier offers a minimum voltage gain of 1,000,000 and a nominal unity gain bandwidth of 10 MHz. It operates with a nominal supply voltage of 5V and -5V, drawing a maximum supply current of 7.4 mA. Key specifications include a maximum input offset voltage of 150 µV and an average bias current of 12 nA. The component is housed in an 8-terminal S-PDSO-G8 package, measuring 3mm x 3mm.
Renesas ISL28227FUZ-T13 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 7.4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 150 |
| Average Bias Current-Max (IIB) | 0.012 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.01 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 3.6 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 120 |
| Voltage Gain-Min | 1000000 |
| Unity Gain BW-Nom | 10000 |
| Low-Bias | NO |
| Micropower | NO |
| Input Offset Current-Max (IIO) | 0.01 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL28227FUZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.