
The ISL28230CBZ-T7A is a commercial operational amplifier from Renesas, featuring a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 8 terminals and is available in a ROHS compliant, plastic package with a JEDEC package code of R-PDSO-G8. The amplifier operates on a nominal supply voltage of 5V and has a maximum supply voltage limit of 6.5V. It has a maximum input offset voltage of 46.8mV and a maximum average bias current of 0.7uA. The amplifier has a slew rate of 0.2V/us and a common-mode reject ratio of 125dB. It is suitable for use in a variety of applications, including audio and medical equipment.
Renesas ISL28230CBZ-T7A technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.5 |
| Input Offset Voltage-Max | 46.8 |
| Average Bias Current-Max (IIB) | 0.0007 |
| Slew Rate-Nom | 0.2 |
| Common-mode Reject Ratio-Nom | 125 |
| Unity Gain BW-Nom | 400 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL28230CBZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.