
The ISL28230CRZ is a dual-channel operational amplifier from Renesas, featuring a nominal supply voltage of 5V and a maximum supply voltage of 6.5V. It has a maximum average bias current of 0.25uA and a unity gain bandwidth of 400kHz. The device is packaged in a 3x3mm DFN-8 package, compliant with RoHS regulations. It operates within a temperature range of 0 to 70 degrees Celsius, making it suitable for commercial applications.
Renesas ISL28230CRZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.5 |
| Input Offset Voltage-Max | 46.8 |
| Average Bias Current-Max (IIB) | 0.00025 |
| Slew Rate-Nom | 0.2 |
| Common-mode Reject Ratio-Nom | 125 |
| Unity Gain BW-Nom | 400 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL28230CRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.