
The ISL28230FBZ-T7A is a dual automotive operational amplifier from Renesas, featuring a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a supply voltage of 5V and a maximum supply voltage limit of 6.5V. The amplifier type is operational amplifier, with an input offset voltage of 55mV and an average bias current of 0.7uA. It has a slew rate of 0.2V/us and a common-mode reject ratio of 125. The ISL28230FBZ-T7A is packaged in an 8-pin R-PDSO-G8 package, suitable for surface mount applications.
Renesas ISL28230FBZ-T7A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.5 |
| Input Offset Voltage-Max | 55 |
| Average Bias Current-Max (IIB) | 0.0007 |
| Slew Rate-Nom | 0.2 |
| Common-mode Reject Ratio-Nom | 125 |
| Unity Gain BW-Nom | 400 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL28230FBZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.