
The ISL28230FUZ is a dual automotive operational amplifier from Renesas. It operates over a temperature range of -40°C to 125°C and is available in an 8-pin TSSOP package. The amplifier has a nominal supply voltage of 5V and a maximum supply voltage of 6.5V. It features a maximum input offset voltage of 55mV and a common-mode reject ratio of 125dB. The amplifier's unity gain bandwidth is 400kHz and its slew rate is 200V/μs.
Renesas ISL28230FUZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.5 |
| Input Offset Voltage-Max | 55 |
| Average Bias Current-Max (IIB) | 0.0007 |
| Slew Rate-Nom | 0.2 |
| Common-mode Reject Ratio-Nom | 125 |
| Unity Gain BW-Nom | 400 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL28230FUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.