
The ISL28233FRZ-T7A is a dual-channel operational amplifier from Renesas, operating within a temperature range of -40°C to 125°C. It has a nominal supply voltage of 5V and a maximum supply voltage of 6.5V. The device features a pin count of 8 and a package type of HVSON. It is designed for use in automotive applications, with a temperature grade of AUTOMOTIVE.
Renesas ISL28233FRZ-T7A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.5 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Common-mode Reject Ratio-Nom | 125 |
| Unity Gain BW-Nom | 400 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL28233FRZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.