
Dual precision operational amplifier featuring rail-to-rail input and output. This voltage-feedback amplifier offers a 5MHz unity gain bandwidth and a 1.8V/µs slew rate. With a maximum input offset voltage of 250µV and an average bias current of 50nA, it is designed for precision applications. Operating across an automotive temperature range of -40°C to 125°C, this 8-terminal device is housed in an R-PDSO-G8 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas ISL28236FBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.75 |
| Input Offset Voltage-Max | 250 |
| Average Bias Current-Max (IIB) | 0.05 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.04 |
| Slew Rate-Nom | 1.8 |
| Frequency Compensation | NO |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 0.5 |
| Unity Gain BW-Nom | 5000 |
| Low-Bias | NO |
| Micropower | NO |
| Input Offset Current-Max (IIO) | 0.01 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL28236FBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.