Dual precision operational amplifier featuring rail-to-rail input and output capabilities. Offers a 5MHz unity gain bandwidth and 1.8V/µs slew rate. Designed for automotive temperature grades, operating from -40°C to 125°C. This 8-terminal device, packaged in S-PDSO-G8, boasts a maximum input offset voltage of 530µV and a nominal common-mode rejection ratio of 115dB. Maximum supply voltage is 5.75V with a nominal supply voltage of 5V.
Renesas ISL28236FUZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.75 |
| Input Offset Voltage-Max | 530 |
| Average Bias Current-Max (IIB) | 0.07 |
| Slew Rate-Nom | 1.8 |
| Frequency Compensation | NO |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 115 |
| Voltage Gain-Min | 600000 |
| Unity Gain BW-Nom | 5000 |
| Low-Bias | NO |
| Micropower | NO |
| Input Offset Current-Max (IIO) | 0.05 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL28236FUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.