Dual precision operational amplifier featuring 5MHz unity gain bandwidth and 1.8V/µs slew rate. This rail-to-rail input-output (RRIO) device offers a minimum voltage gain of 600,000 and a maximum input offset voltage of 530µV. Operating across an automotive temperature range of -40°C to 125°C, it supports a nominal supply voltage of 5V with a maximum of 5.75V. The 8-terminal device utilizes a S-PDSO-G8 package with dimensions of 3mm x 3mm.
Renesas ISL28236FUZ-T7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.75 |
| Input Offset Voltage-Max | 530 |
| Average Bias Current-Max (IIB) | 0.07 |
| Slew Rate-Nom | 1.8 |
| Frequency Compensation | NO |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 115 |
| Voltage Gain-Min | 600000 |
| Unity Gain BW-Nom | 5000 |
| Low-Bias | NO |
| Micropower | NO |
| Input Offset Current-Max (IIO) | 0.05 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL28236FUZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.