The ISL28273FAZ-T7 is a dual instrumentation amplifier from Renesas, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has 16 terminals and is available in a LSSOP-16 package. The amplifier operates on a supply voltage of 5V, with a maximum supply voltage limit of 5.5V. It has a maximum input offset voltage of 1000μV and a maximum average bias current of 0.003mA. The ISL28273FAZ-T7 is suitable for automotive applications, with a temperature grade of AUTOMOTIVE.
Sign in to ask questions about the Renesas ISL28273FAZ-T7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL28273FAZ-T7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.91 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 0.003 |
| Slew Rate-Nom | 0.6 |
| Input Offset Current-Max (IIO) | 0.002 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL28273FAZ-T7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.