Dual micropower operational amplifier featuring rail-to-rail input and output (RRIO) operation. This voltage-feedback amplifier offers a minimum voltage gain of 275,000 and a nominal unity gain bandwidth of 400 kHz. With a maximum supply voltage limit of 5.5V and a maximum supply current of 0.175mA, it is designed for low-power applications. Key precision specifications include a maximum input offset voltage of 650µV and a maximum average bias current of 2.5nA. The device operates across an automotive temperature range of -40°C to 125°C and is housed in a 10-terminal S-PDSO-G10 package.
Renesas ISL28286FUZ-T7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.175 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 650 |
| Average Bias Current-Max (IIB) | 0.0025 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.002 |
| Slew Rate-Nom | 0.17 |
| Frequency Compensation | NO |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 115 |
| Voltage Gain-Min | 275000 |
| Unity Gain BW-Nom | 400 |
| Low-Bias | NO |
| Micropower | YES |
| Slew Rate-Min | 0.09 |
| Input Offset Current-Max (IIO) | 0.0025 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL28286FUZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.