
Dual supply, rail-to-rail output operational amplifier featuring ultra-low noise and low distortion. This 8-terminal IC offers a nominal supply voltage of 5V, with a maximum limit of 5.5V, and operates across an automotive temperature range from -40°C to 125°C. Key specifications include a maximum input offset voltage of 840µV, a nominal slew rate of 17V/µs, and a minimum voltage gain of 79432.82. The voltage-feedback architecture supports two functions within its R-PDSO-G8 package.
Renesas ISL28291FBZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 840 |
| Average Bias Current-Max (IIB) | 7 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 6 |
| Slew Rate-Nom | 17 |
| Frequency Compensation | NO |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 79432.82 |
| Low-Bias | NO |
| Micropower | NO |
| Slew Rate-Min | 12 |
| Input Offset Current-Max (IIO) | 0.9 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL28291FBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.