
The ISL28430CBZ is a commercial-grade operational amplifier from Renesas, featuring 14 terminals and a dual terminal position. It operates within a temperature range of 0 to 70 degrees Celsius and is supplied with a nominal voltage of 5V, with a maximum limit of 6.5V. The amplifier has a maximum input offset voltage of 46.8mV and an average bias current of 0.25uA. It also boasts a slew rate of 0.2V/us and a common-mode reject ratio of 125dB. The ISL28430CBZ is packaged in a 14-pin SOP package, suitable for surface mount applications.
Sign in to ask questions about the Renesas ISL28430CBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL28430CBZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.661 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.5 |
| Input Offset Voltage-Max | 46.8 |
| Average Bias Current-Max (IIB) | 0.00025 |
| Slew Rate-Nom | 0.2 |
| Common-mode Reject Ratio-Nom | 125 |
| Unity Gain BW-Nom | 400 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL28430CBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.