
The ISL28430CVZ is a commercial temperature operational amplifier with 14 terminals, a maximum operating temperature of 70 degrees Celsius, and a minimum operating temperature of 0 degrees Celsius. It has a nominal supply voltage of 5V and a maximum supply voltage limit of 6.5V. The amplifier type is operational, with a maximum input offset voltage of 46.8mV and a common-mode reject ratio of 125. The device is packaged in a TSSOP package with a width of 4.4mm and a length of 5mm.
Sign in to ask questions about the Renesas ISL28430CVZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL28430CVZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.5 |
| Input Offset Voltage-Max | 46.8 |
| Average Bias Current-Max (IIB) | 0.00025 |
| Slew Rate-Nom | 0.2 |
| Common-mode Reject Ratio-Nom | 125 |
| Unity Gain BW-Nom | 400 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL28430CVZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.