
The ISL28430FBZ is a 4-channel operational amplifier from Renesas, designed for automotive applications. It operates over a temperature range of -40 to 125°C and is packaged in a ROHS compliant, plastic SOIC-14 package. The amplifier has a nominal supply voltage of 5V and a maximum supply voltage limit of 6.5V. It features a maximum input offset voltage of 55mV and a slew rate of 0.2V/μs. The ISL28430FBZ is suitable for use in automotive systems where high performance and reliability are required.
Renesas ISL28430FBZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.661 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.5 |
| Input Offset Voltage-Max | 55 |
| Average Bias Current-Max (IIB) | 0.0007 |
| Slew Rate-Nom | 0.2 |
| Common-mode Reject Ratio-Nom | 125 |
| Unity Gain BW-Nom | 400 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL28430FBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.