
The ISL28430FVZ-T7A is a dual operational amplifier from Renesas with a temperature grade of AUTOMOTIVE and a package type of TSSOP-14. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device has a supply current of up to 0.14mA and a supply voltage limit of 3.25V. It also features low-offset, low-bias, and micropower capabilities, as well as frequency compensation. The amplifier is available in a 14-pin TSSOP package.
Sign in to ask questions about the Renesas ISL28430FVZ-T7A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL28430FVZ-T7A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.14 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 3.25 |
| Input Offset Voltage-Max | 55 |
| Architecture | VOLTAGE-FEEDBACK |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL28430FVZ-T7A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.