Quad micropower operational amplifier featuring rail-to-rail input and output (RRIO) operation. This voltage-feedback amplifier offers a low input offset voltage of 650µV maximum and an average bias current of 2.5nA maximum. With a unity gain bandwidth of 400kHz and a slew rate of 0.17V/µs nominal, it is suitable for precision applications. Operating across a wide temperature range of -40°C to 125°C, this 16-pin device is housed in a R-PDSO-G16 package.
Renesas ISL28486FAZ-T7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9116 |
| Length | 4.9022 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.35 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 650 |
| Average Bias Current-Max (IIB) | 0.0025 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.002 |
| Slew Rate-Nom | 0.17 |
| Frequency Compensation | NO |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 115 |
| Voltage Gain-Min | 275000 |
| Unity Gain BW-Nom | 400 |
| Low-Bias | NO |
| Micropower | YES |
| Slew Rate-Min | 0.09 |
| Input Offset Current-Max (IIO) | 0.0025 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL28486FAZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.