The ISL28617FVZ is a single instrumentation amplifier with a nominal supply voltage of 15V and a maximum supply current of 2.85mA. It is packaged in a TSSOP-24 package and is rated for operation over the -40 to 125°C temperature range. The device meets the AEC-Q100 automotive temperature grade standard.
Renesas ISL28617FVZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 2.85 |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Supply Voltage Limit-Max | 21 |
| Input Offset Voltage-Max | 275 |
| Average Bias Current-Max (IIB) | 0.0013 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 4 |
| Neg Supply Voltage Limit-Max | -21 |
| Input Offset Current-Max (IIO) | 0.001 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL28617FVZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.