The ISL29000IROZ-T7 is an industrial-grade analog IC with a single function, operating within a supply voltage range of 2.5 to 5.5V. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The IC has a 5-pin HVSON package with a width of 2mm and a length of 2.1mm. It is designed for industrial applications and meets the requirements of various standards.
Renesas ISL29000IROZ-T7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N5 |
| Width | 2 |
| Length | 2.1 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.