The ISL29013IROZ-T7 is an industrial-grade analog IC with a single function, operating within a supply voltage range of 2.5 to 3.3V. It features a 6-pin HVSON package, with a width of 2mm and a length of 2.1mm. The IC is designed to operate within a temperature range of -40 to 85 degrees Celsius, making it suitable for industrial applications. The ISL29013IROZ-T7 is manufactured by Renesas and meets the requirements for industrial-grade components.
Renesas ISL29013IROZ-T7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 2 |
| Length | 2.1 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.3 |
| Supply Voltage-Min (Vsup) | 2.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.