
The ISL29023IROZ-T7 is a 6-pin industrial temperature analog IC from Renesas, featuring a nominal supply voltage of 3V and a maximum supply voltage of 3.63V. It operates within a temperature range of -40 to 85 degrees Celsius. The device is packaged in a R-PDSO-N6 package with a width of 2mm and a length of 2.1mm. It has a single function and 6 terminals.
Sign in to ask questions about the Renesas ISL29023IROZ-T7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL29023IROZ-T7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 2 |
| Length | 2.1 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.25 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL29023IROZ-T7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.