
The ISL29101IROZ-T7 is an ambient light sensor from Renesas, featuring a 6-pin DFN package and industrial temperature grade. It operates within a supply voltage range of 1.8 to 3.3V and has a maximum operating temperature of 85°C. The sensor is designed for use in optical sensing applications, with a dual terminal position and 6-pin count.
Sign in to ask questions about the Renesas ISL29101IROZ-T7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL29101IROZ-T7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 2 |
| Length | 2.1 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.3 |
| Supply Voltage-Min (Vsup) | 1.8 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL29101IROZ-T7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.