The ISL29101IROZ-T7A is an industrial-grade specialized analog IC from Renesas, featuring a 6-pin ODFN package. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 3V, with a maximum of 3.3V and a minimum of 1.8V. The IC has 6 terminals and is designed for industrial applications.
Sign in to ask questions about the Renesas ISL29101IROZ-T7A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL29101IROZ-T7A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 2 |
| Length | 2.1 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.3 |
| Supply Voltage-Min (Vsup) | 1.8 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL29101IROZ-T7A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.