Sign in to ask questions about the Renesas ISL3034EIRUZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL3034EIRUZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.35 |
| Supply Voltage-Max | 3.2 |
| Number of Bits | 6 |
| Interface IC Type | CMOS TO ECL TRANSLATOR |
| Input Characteristics | STANDARD |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL3034EIRUZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.