The ISL3156EIUZ is a 10-pin industrial-grade differential line transceiver from Renesas, operating within a temperature range of -40 to 85 degrees Celsius. It features a nominal supply voltage of 5V, with a minimum and maximum voltage rating of 4.5V and 5.5V, respectively. The device is available in a TSSOP-10 package and is designed for use in industrial applications.
Renesas ISL3156EIUZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL3156EIUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.