
The ISL3159EFUZ is an 8-channel differential Schmitt trigger line transceiver from Renesas, operating within a temperature range of -40 to 125 degrees Celsius. It has a nominal supply voltage of 5V, with a minimum and maximum supply voltage of 4.5V and 5.5V, respectively. The device is available in a TSSOP-8 package and is classified as an automotive temperature grade. It is designed for use in interface applications, with a pin count of 8 and a width and length of 3mm each.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas ISL3159EFUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL3159EFUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.