The ISL3159EFUZ-T is an 8-channel differential line transceiver with a supply voltage range of 4.5 to 5.5V. It features differential Schmitt trigger inputs and is suitable for automotive applications. The device operates over a temperature range of -40 to 125°C and is available in a TSSOP-8 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas ISL3159EFUZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL3159EFUZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.