
The ISL3159EFUZ-T7A is an 8-channel differential line transceiver from Renesas, operating within a temperature range of -40 to 125°C. It features a supply voltage of 5V, with a minimum and maximum voltage of 4.5V and 5.5V, respectively. The device is packaged in a TSSOP-8 package and meets the AEC-Q100 automotive temperature grade standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas ISL3159EFUZ-T7A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL3159EFUZ-T7A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.