3.3V full-duplex RS-485/RS-422 transceiver featuring ±15kV IEC ESD protection. This industrial temperature grade interface IC operates from a 3V to 3.6V supply, with a nominal voltage of 3.3V. It supports data rates up to 20Mbps and includes Tx/Rx enable functionality. The device utilizes differential Schmitt trigger inputs and is housed in a 14-terminal, 8.65mm x 3.9mm R-PDSO-G14 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas ISL3176EIBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL3176EIBZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL3176EIBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.