
Full-duplex, 20Mbps RS-485/RS-422 transceiver with ±15kV IEC ESD protection. Features a 3.3V nominal supply voltage (3V to 3.6V range) and industrial temperature grade (-40°C to 85°C). This 10-terminal, S-PDSO-G10 packaged interface IC offers differential Schmitt trigger inputs and Tx/Rx enable functionality.
Renesas ISL3176EIUZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.